N-Channel Power MOSFET featuring 1200V drain-source voltage and 16A continuous drain current. This single-element silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.95 ohms. Designed with a TO-247AD package, it has 3 terminals and a maximum operating temperature of 150°C.
Littelfuse IXFH16N120P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXFH16N120P to view detailed technical specifications.
No datasheet is available for this part.