N-Channel Power MOSFET featuring 200V drain-source voltage and 50A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.045 ohms. Designed with a single element and three terminals, it utilizes the TO-247 package. Maximum operating temperature reaches 150°C.
Littelfuse IXFH50N20 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXFH50N20 to view detailed technical specifications.
No datasheet is available for this part.