N-Channel Power MOSFET featuring 500V drain-source voltage and 48A continuous drain current. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.1 ohm. Designed with three terminals and a TO-264 package, it operates up to a maximum temperature of 150°C.
Littelfuse IXFK48N50 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-264 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXFK48N50 to view detailed technical specifications.
No datasheet is available for this part.