N-Channel Power MOSFET featuring 150V drain-source voltage and 150A continuous drain current. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.011 ohms. Designed for high-power applications, it operates up to a maximum temperature of 175°C and has four terminals with the upper terminal position.
Littelfuse IXFN180N15P technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXFN180N15P to view detailed technical specifications.
No datasheet is available for this part.