N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 1700V collector-emitter voltage (V(BR)CES) and a 170A continuous collector current (I(C)). This discrete semiconductor component is housed in a TO-264AA package with 3 terminals, designed for single terminal positioning. It operates with a maximum junction temperature of 150°C and contains a single element.
Littelfuse IXGK100N170 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-264AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXGK100N170 to view detailed technical specifications.
No datasheet is available for this part.