N-Channel Insulated Gate Bipolar Transistor (IGBT) featuring a 2500V collector-emitter breakdown voltage and a continuous collector current of 180A. This 3-terminal device, housed in a TO-264AA package, operates with a maximum junction temperature of 150°C. It is designed for high-power switching applications.
Littelfuse IXGK75N250 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-264AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXGK75N250 to view detailed technical specifications.
No datasheet is available for this part.