N-Channel Silicon Metal-Oxide Semiconductor FET designed for power applications. Features a continuous drain current of 75A and a maximum drain-source voltage of 600V. Offers a low on-resistance of 0.036 ohms. This single-element transistor has four terminals with the upper terminal position, operating up to a maximum temperature of 150°C.
Littelfuse IXKN75N60C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXKN75N60C to view detailed technical specifications.
No datasheet is available for this part.