N-Channel Power MOSFET featuring 1200V drain-source voltage and 0.6A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a 34-ohm on-resistance and a single element configuration. Encased in a TO-263AB package, it supports a maximum operating temperature of 150°C.
Littelfuse IXTA06N120P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXTA06N120P to view detailed technical specifications.
No datasheet is available for this part.