N-channel Power MOSFET featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This single-terminal device, housed in a TO-263AA JEDEC package, offers one element for efficient power switching.
Littelfuse IXTA76P10T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AA |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXTA76P10T to view detailed technical specifications.
No datasheet is available for this part.