High-performance N-channel Power MOSFET designed for demanding applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C, ensuring reliable operation across a wide thermal range. This three-terminal device utilizes a single element configuration and is housed in a standard TO-247 JEDEC package.
Littelfuse IXTH76P10T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXTH76P10T to view detailed technical specifications.
No datasheet is available for this part.