Power Field-Effect Transistor, a single-element MOSFET designed for demanding applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Encased in a TO-252AA JEDEC package, this component offers a two-terminal, single-terminal position configuration.
Littelfuse IXTY01N100D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXTY01N100D to view detailed technical specifications.
No datasheet is available for this part.