N-Channel Power MOSFET, 1200V drain-source voltage, 0.2A continuous drain current, and 0.075 Ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a TO-252 plastic package with a maximum operating temperature of 150°C. Designed for high-voltage applications, it offers efficient power switching.
Littelfuse IXTY02N120P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXTY02N120P to view detailed technical specifications.
No datasheet is available for this part.