Littelfuse JCAS020.X technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 20A |
| Height | 27mm |
| Length | 0.555inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | JCASE® |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JCAS020.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.