Littelfuse JCAS050.XP technical specifications.
| Color | Red |
| Current Rating | 50A |
| Height | 1.063inch |
| Length | 0.555inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | JCASE™ 495 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JCAS050.XP to view detailed technical specifications.
No datasheet is available for this part.