Littelfuse JLLN030.T technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 30A |
| Length | 22.2mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® JLLN |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLN030.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.