Littelfuse JLLN050.TXL technical specifications.
| Current | 50A |
| Current Rating | 50A |
| Length | 0.874inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | POWR-T™ JLLN |
| Termination | Clip |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLN050.TXL to view detailed technical specifications.
No datasheet is available for this part.