
Littelfuse JLLN080.V technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | SON |
| Current Rating | 80A |
| Fuse Current | 80A |
| Lead Free | Lead Free |
| Length | 0.843inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 90mW |
| Reach SVHC Compliant | Unknown |
| Series | POWR-GARD® JLLN |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLN080.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
