
Littelfuse JLLN090.V technical specifications.
| Current Rating | 90A |
| Fuse Current | 90A |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POWR-GARD® JLLN |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLN090.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
