Littelfuse JLLN110.X technical specifications.
| Current Rating | 110A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® JLLN |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLN110.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.