Littelfuse JLLS035.T technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Current Rating | 35A |
| Fuse Current | 35A |
| Length | 1.563inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | POWR-GARD® JLLS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLS035.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.