
Littelfuse JLLS175.X technical specifications.
| Package/Case | 300 |
| Current Rating | 175A |
| Fuse Current | 175A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | POWR-GARD® JLLS |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLS175.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
