Littelfuse JLLS200 technical specifications.
| Current Rating | 200A |
| Fuse Size | 27 X 82.5mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLS200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.