
Littelfuse JLLS500.X technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 500A |
| Length | 1.764inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® JLLS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLS500.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
