Littelfuse JLLS600.XXP technical specifications.
| Current Rating | 600A |
| Type | Class T |
| Voltage Rating | 600V |
| Termination Style | Tap |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse JLLS600.XXP to view detailed technical specifications.
No datasheet is available for this part.