Littelfuse JTD012ID technical specifications.
| Current Rating | 12A |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | JTD_ID |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse JTD012ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.