
SIDAC Diode 90V 1A(RMS) 20A 2-Pin TO-92 Bulk
Littelfuse K1100E70 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K1100E70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
