
Littelfuse K1100SRP technical specifications.
| Package/Case | DO-214 |
| Current Rating | 1A |
| Forward Current | 5A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K1100SRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
