Littelfuse K1200E70AP technical specifications.
| Package/Case | TO-226-2 |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K1200E70AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.