
The K1500E70 is a DIAC from Littelfuse with a current rating of 5A and a maximum operating temperature of 125°C. It is packaged in a TO-92 package and is available in bulk quantities. The device is RoHS compliant and has a weight of 0.016oz. The K1500E70 is a through-hole mount device with a minimum operating temperature of -40°C.
Littelfuse K1500E70 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Forward Current | 5A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K1500E70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
