
The K2000E70 DIAC from Littelfuse is a 1A current rating device with a hold current of 150mA. It features a TO-226-2 package and is lead free. The device operates over a temperature range of -40°C to 125°C. It is RoHS compliant and available in a bulk packaging quantity of 2000 units.
Littelfuse K2000E70 technical specifications.
| Package/Case | TO-226-2 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Contacts | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2000E70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
