
The K2000G is a DIAC from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 1A and a hold current of 150mA. The device is packaged in a DO-15 package and is mounted through a hole. It is RoHS compliant and has a DC rated voltage of 215V.
Littelfuse K2000G technical specifications.
| Package/Case | DO-15 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 215V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
