The K2200F2 is a thyristor with a current rating of 1A and a maximum operating temperature of 125°C. It is packaged in a TO-226-2 package and is lead free. The device has a hold current of 150mA and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C.
Littelfuse K2200F2 technical specifications.
| Package/Case | TO-226-2 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2200F2 to view detailed technical specifications.
No datasheet is available for this part.