
Littelfuse K2500E70 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10uA |
| Forward Current | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Contacts | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2500E70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
