Littelfuse K2500SHURP technical specifications.
| Hold Current | 60mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse K2500SHURP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.