
The K3002GRP is a DIAC from Littelfuse with a package type of DO-15 and a current rating of 1A. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS standards. The component is available in quantities of 5000 and is packaged in tape and reel. It has a hold current of 150mA and an RMS current of 1A.
Littelfuse K3002GRP technical specifications.
| Package/Case | DO-15 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K3002GRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
