Littelfuse KLC030 technical specifications.
| Current Rating | 30A |
| Fuse Size | 14.3 X 47.6mm |
| Max Voltage Rating (AC) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLC030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.