Littelfuse KLDR.200 technical specifications.
| Current Rating | 0.2A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Package/Case | Melf |
| Number of Terminals | 2 |
| Typical Cold Resistance | 68.4Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse KLDR.200 to view detailed technical specifications.
No datasheet is available for this part.