Slow-blow acting cartridge fuse, 1A current rating, 600V AC / 300V DC voltage rating. Features a melamine body with clip termination for holder mounting. Lead-free and RoHS compliant, this fuse is designed for general circuit protection. Packaged in bulk for convenience.
Littelfuse KLDR001.TXP technical specifications.
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLDR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.304062oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLDR001.TXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.