
Time delay electrical fuse with a 2A current rating and 600VAC/300VDC voltage rating. Features a 200,000A interrupting rating and a 10.3mm diameter by 38.1mm length. Designed for holder or clip mounting with clip termination. RoHS compliant and packaged in bulk.
Littelfuse KLDR002.TXP technical specifications.
| Current Rating | 2A |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLDR |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.304062oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLDR002.TXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
