
Littelfuse KLDR004 technical specifications.
| Current Rating | 4A |
| Fuse Size | 10.3 x 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLDR004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.