Time delay electric fuse, 5A current rating, 600VAC and 300VDC voltage ratings. Features a 200,000A interrupting rating (IR) and is designed for inline or holder mounting with clip termination. Dimensions are 10.3mm diameter and 38.1mm length. RoHS compliant.
Littelfuse KLDR005.TXP technical specifications.
| Current Rating | 5A |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLDR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.304062oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLDR005.TXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.