Littelfuse KLDR01.5T technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 1.5A |
| Diameter | 10.3mm |
| Fuse Current | 1.5A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 898mR |
| RoHS Compliant | No |
| Series | POWR-GARD® KLDR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse KLDR01.5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.