Littelfuse KLDR03.2TXP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 3.2A |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLDR |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.304062oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLDR03.2TXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.