Slow-blow acting cartridge fuse, 30A current rating, 600V AC / 300V DC voltage rating. Features melamine construction with clip termination for holder mounting. UL, CSA, and CE approved, this RoHS compliant fuse is designed for general circuit protection. Each bulk package contains 10 units.
Littelfuse KLDR030.TXP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLDR |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.304062oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLDR030.TXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.