Littelfuse KLK005 technical specifications.
| Current Rating | 5A |
| Diameter | 406um |
| Fuse Current | 5A |
| Fuse Size | 10.31 X 38.1mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Reach SVHC Compliant | No |
| Series | KLK |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.