Littelfuse KLK010T technical specifications.
| Current Rating | 10A |
| Type | Midget |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.0128Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse KLK010T to view detailed technical specifications.
No datasheet is available for this part.