Littelfuse KLKD.300T technical specifications.
| Package/Case | MELF |
| Current | 300mA |
| Current Rating | 300mA |
| DC Cold Resistance | 16.2R |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 16.2R |
| RoHS Compliant | Yes |
| Series | KLKD |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKD.300T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.