
Littelfuse KLKD.750T technical specifications.
| Current Rating | 750mA |
| DC Cold Resistance | 402mR |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLKD |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKD.750T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.