Littelfuse KLKD001.H technical specifications.
| DC Cold Resistance | 252mR |
| Mount | Holder |
| Packaging | Bulk |
| Series | POWR-GARD® KLKD |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKD001.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.