Littelfuse KLKD006.T technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | MELF |
| Current Rating | 6A |
| DC Cold Resistance | 26.1mR |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLKD |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLKD006.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.